Part Details for 095-850-266-018 by Amphenol RF
Overview of 095-850-266-018 by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-266-018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ9825
|
Newark | Rf Cable, Bnc Plug-R/A Bnc Plug, 18", Connector To Connector:Bnc Plug To 90° Bnc Plug, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:18", Cable Length - Metric:457.2Mm, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Amphenol Rf 095-850-266-018 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.5800 / $22.9300 | Buy Now |
DISTI #
115-095-850-266-018-ND
|
DigiKey | CBL ASSY BNC PLUG TO PLUG 18" Min Qty: 25 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$21.8856 | Buy Now |
DISTI #
72292499
|
RS | RFCableAssembly, BNC, Straight, Plug, to, BNC, Right, Angle, Plug, RG-316,18Inch,50,Ohms | Amphenol RF 095-850-266-018 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$24.0100 / $28.8300 | RFQ |
DISTI #
AMR095-850-266-018
|
Heilind Electronics | BNC STRAIGHT PLUG TO BNC RIGHT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.7400 / $24.6100 | Buy Now |
DISTI #
AMR095-850-266-018
|
Interstate Connecting Components | BNC STRAIGHT PLUG TO BNC RIGHT | 0 |
|
Buy Now | |
DISTI #
095-850-266-018
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$16.4300 / $17.9300 | Buy Now |
DISTI #
55033.1
|
TestEquity LLC | Amphenol RF 095-850-266-018 RF Cable, BNC Straight Plug to BNC Rt Angle Plug, RG-316, 18" L, 50 Ohm | 0 |
|
$22.4800 | Buy Now |