Part Details for 095-850-266-036 by Amphenol Corporation
Overview of 095-850-266-036 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-266-036
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ9827
|
Avnet Americas | RF / Coaxial Cable Assembly, BNC Plug to 90? BNC Plug, RG316, 50 ohm, 36 ", 914.4 mm - Bulk (Alt: 31AJ9827) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 13 Partner Stock |
|
$20.4200 / $22.7300 | Buy Now |
DISTI #
095-850-266-036
|
Avnet Americas | RF / Coaxial Cable Assembly, BNC Plug to 90? BNC Plug, RG316, 50 ohm, 36 ", 914.4 mm - Bag (Alt: 095-850-266-036) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$18.0884 | Buy Now |
DISTI #
523-095850266036
|
Mouser Electronics | RF Cable Assemblies BNC Str Pl to BNC RA Pl RG-316 36 RoHS: Compliant | 35 |
|
$17.5600 / $21.7700 | Buy Now |
DISTI #
C1S116736041537
|
Chip1Stop | Coaxial Cable Assembly RoHS: Not Compliant | 25 |
|
$15.2000 | Buy Now |