Part Details for 095-850-266M050 by Amphenol RF
Overview of 095-850-266M050 by Amphenol RF
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-266M050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ9830
|
Newark | Rf Cable, Bnc Plug-R/A Bnc Plug, 19.7", Connector To Connector:Bnc Plug To 90° Bnc Plug, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:19.69", Cable Length - Metric:500Mm, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Amphenol Rf 095-850-266M050 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.8700 / $23.2800 | Buy Now |
DISTI #
115-095-850-266M050-ND
|
DigiKey | CBL ASSY BNC PLUG TO PLUG 19.69" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
24 In Stock |
|
$18.6939 / $26.0000 | Buy Now |
DISTI #
72292504
|
RS | RFCableAssembly, BNC, Straight, Plug, to, BNC, Right, Angle, Plug, RG-316,500,mm,50,Ohms | Amphenol RF 095-850-266M050 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$24.3900 / $29.2500 | RFQ |
DISTI #
AMR095-850-266M050
|
Heilind Electronics | BNC STRAIGHT PLUG TO BNC RIGHT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.9700 / $24.9800 | Buy Now |
DISTI #
095-850-266M050
|
TME | Cable, 50Ω, BNC male,both sides, angled,straight, 0.5m Min Qty: 1 | 0 |
|
$20.0300 / $28.6000 | RFQ |
DISTI #
AMR095-850-266M050
|
Interstate Connecting Components | BNC STRAIGHT PLUG TO BNC RIGHT | 0 |
|
Buy Now | |
DISTI #
095-850-266M050
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$16.6900 / $18.1900 | Buy Now |
DISTI #
55038.1
|
TestEquity LLC | Amphenol RF 095-850-266M050 RF Cable, BNC Straight Plug to BNC Rt Angle Plug, RG-316, 500mm L, 50 Ohm | 0 |
|
$22.6900 | Buy Now |