Part Details for 095-850-268-012 by Amphenol RF
Overview of 095-850-268-012 by Amphenol RF
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-268-012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ9845
|
Newark | Rf Cable, R/A Bnc Plug-Bnc Jack, 12", Connector To Connector:90° Bnc Plug To Bnc Jack, Coaxial Cable Type:Rg58, Impedance:50Ohm, Cable Length - Imperial:12", Cable Length - Metric:305Mm, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Amphenol Rf 095-850-268-012 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 24 |
|
$11.4200 | Buy Now |
DISTI #
115-095-850-268-012-ND
|
DigiKey | CBL ASSY BNC JACK TO PLUG 12" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
9 In Stock |
|
$13.7957 / $19.1900 | Buy Now |
DISTI #
72292547
|
RS | RFCableAssembly, BNC, Right, Angle, Plug, to, BNC, Straight, Jack, RG-58,12inch,50,Ohms | Amphenol RF 095-850-268-012 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$24.7200 / $29.6400 | RFQ |
DISTI #
AMR095-850-268-012
|
Heilind Electronics | BNC RIGHT ANGLE PLUG TO BNC ST | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.1200 / $25.3300 | Buy Now |
DISTI #
AMR095-850-268-012
|
Interstate Connecting Components | BNC RIGHT ANGLE PLUG TO BNC ST | 0 |
|
Buy Now | |
DISTI #
55053.1
|
TestEquity LLC | Amphenol RF 095-850-268-012 RF Cable, BNC Rt Angle Plug to BNC Straight Jack, RG-58, 12" L, 50 Ohm | 0 |
|
$22.7600 | Buy Now |