Part Details for 095-850-268M100 by Amphenol Corporation
Overview of 095-850-268M100 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-268M100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
095-850-268M100
|
Avnet Americas | RF / Coaxial Cable Assembly, 90° BNC Plug to BNC Jack, RG58, 50 ohm, 3.3 ft, 1 m - Bag (Alt: 095-850-268M100) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
095-850-268M100
|
Avnet Americas | RF / Coaxial Cable Assembly, 90° BNC Plug to BNC Jack, RG58, 50 ohm, 3.3 ft, 1 m - Bag (Alt: 095-850-268M100) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$15.6250 / $24.5055 | Buy Now |
DISTI #
31AJ9864
|
Avnet Americas | RF / Coaxial Cable Assembly, 90° BNC Plug to BNC Jack, RG58, 50 ohm, 3.3 ft, 1 m - Bulk (Alt: 31AJ9864) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Bulk | 21 Partner Stock |
|
$18.8400 / $23.2400 | Buy Now |
DISTI #
523-095850268M100
|
Mouser Electronics | RF Cable Assemblies BNC RA Pl to BNC Str Jk RG-58 1m | 0 |
|
$16.9100 / $19.7600 | Order Now |