Part Details for 095-850-268M200 by Amphenol Corporation
Overview of 095-850-268M200 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-268M200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
095-850-268M200
|
Avnet Americas | RF / Coaxial Cable Assembly, 90° BNC Plug to BNC Jack, RG58, 50 ohm, 78.74 ", 2 m - Bag (Alt: 095-850-268M200) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$17.7500 / $27.8690 | Buy Now |
DISTI #
31AJ9868
|
Avnet Americas | RF / Coaxial Cable Assembly, 90° BNC Plug to BNC Jack, RG58, 50 ohm, 78.74 ", 2 m - Bulk (Alt: 31AJ9868) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 30 Partner Stock |
|
$21.3900 / $26.4000 | Buy Now |
DISTI #
523-095850268M200
|
Mouser Electronics | RF Cable Assemblies BNC RA Pl to BNC Str Jk RG-58 2m RoHS: Compliant | 2 |
|
$17.7200 / $23.9400 | Buy Now |