Part Details for 095-850-269-120 by Amphenol RF
Overview of 095-850-269-120 by Amphenol RF
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-269-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ9881
|
Newark | Rf Cable, Bnc Plug-Jack, 120", Connector To Connector:Bnc Plug To Bnc Jack, Coaxial Cable Type:Rg58, Impedance:50Ohm, Cable Length - Imperial:120", Cable Length - Metric:3.048M, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Amphenol Rf 095-850-269-120 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.6300 / $28.8500 | Buy Now |
DISTI #
115-095-850-269-120-ND
|
DigiKey | CBL ASSY BNC JACK TO PLUG 10' Min Qty: 25 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$27.5372 | Buy Now |
DISTI #
72292527
|
RS | RFCableAssembly, BNC, Straight, Plug, to, BNC, Straight, Jack, RG-58,120inch,50,Ohms | Amphenol RF 095-850-269-120 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$30.2100 / $36.2400 | RFQ |
DISTI #
AMR095-850-269-120
|
Heilind Electronics | BNC STRAIGHT PLUG TO BNC STRAI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$18.4800 / $30.9600 | Buy Now |
DISTI #
AMR095-850-269-120
|
Interstate Connecting Components | BNC STRAIGHT PLUG TO BNC STRAI | 0 |
|
Buy Now | |
DISTI #
095-850-269-120
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$19.5500 / $22.5500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$18.4800 / $30.9600 | Buy Now |
DISTI #
55089.1
|
TestEquity LLC | Amphenol RF 095-850-269-120 RF Cable, BNC Straight Plug to BNC Straight Jack, RG-58, 120" L, 50 Ohm | 0 |
|
$27.7900 | Buy Now |