There are no models available for this part yet.
Overview of 095-850-269-144 by Amphenol RF
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 095-850-269-144 by Amphenol RF
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31AJ9882
|
Newark | Rf Cable, Bnc Plug-Jack, 144", Connector To Connector:Bnc Plug To Bnc Jack, Coaxial Cable Type:Rg58, Impedance:50Ohm, Cable Length - Imperial:144", Cable Length - Metric:3.65M, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Amphenol Rf 095-850-269-144 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.1600 / $30.6400 | Buy Now | |
DISTI #
115-095-850-269-144-ND
|
DigiKey | CBL ASSY BNC JACK TO PLUG 12' Min Qty: 25 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$29.2436 | Buy Now | |
DISTI #
72292528
|
RS | RFCableAssembly, BNC, Straight, Plug, to, BNC, Straight, Jack, RG-58,144inch,50,Ohms | Amphenol RF 095-850-269-144 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$32.0600 / $38.4900 | RFQ | |
DISTI #
AMR095-850-269-144
|
Heilind Electronics | BNC STRAIGHT PLUG TO BNC STRAI | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$19.6400 / $32.8800 | Buy Now | ||
DISTI #
AMR095-850-269-144
|
Interstate Connecting Components | BNC STRAIGHT PLUG TO BNC STRAI | 0 |
|
Buy Now | ||
DISTI #
095-850-269-144
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$20.7600 / $23.9500 | Buy Now | |
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$19.6400 / $32.8800 | Buy Now | ||
DISTI #
55090.1
|
TestEquity LLC | Amphenol RF 095-850-269-144 RF Cable, BNC Straight Plug to BNC Straight Jack, RG-58, 144" L, 50 Ohm | 0 |
|
$30.2200 | Buy Now |
CAD Models for 095-850-269-144 by Amphenol RF
Part Data Attributes for 095-850-269-144 by Amphenol RF
|
|
---|---|
Samacsys Manufacturer
|
Amphenol RF
|