Part Details for 095-850-269L050 by Amphenol RF
Overview of 095-850-269L050 by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-269L050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ9885
|
Newark | Rf Cable, Bnc Plug-Jack, 600", Connector To Connector:Bnc Plug To Bnc Jack, Coaxial Cable Type:Rg58, Impedance:50Ohm, Cable Length - Imperial:600", Cable Length - Metric:15.24M, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Amphenol Rf 095-850-269L050 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.7400 / $63.2000 | Buy Now |
DISTI #
115-095-850-269L050-ND
|
DigiKey | CBL ASSY BNC JACK TO PLUG 50' Min Qty: 25 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$61.7664 | Buy Now |
DISTI #
72292531
|
RS | RFCableAssembly, BNC, Straight, Plug, to, BNC, Straight, Jack, RG-58,600inch,50,Ohms | Amphenol RF 095-850-269L050 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$70.0000 / $84.0000 | RFQ |
DISTI #
AMR095-850-269L050
|
Heilind Electronics | BNC STRAIGHT PLUG TO BNC STRAI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$49.9400 / $104.1000 | Buy Now |
DISTI #
AMR095-850-269L050
|
Interstate Connecting Components | BNC STRAIGHT PLUG TO BNC STRAI | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$49.9400 / $104.1000 | Buy Now |
DISTI #
55093.1
|
TestEquity LLC | Amphenol RF 095-850-269L050 RF Cable, BNC Straight Plug to BNC Straight Jack, RG-58, 600" L, 50 Ohm | 0 |
|
$64.4100 | Buy Now |