There are no models available for this part yet.
Overview of 095-850-273-006 by Amphenol RF
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 095-850-273-006 by Amphenol RF
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50AJ6788
|
Newark | Rf Cable, Tnc Plug-Plug, Rg 316, 6", Connector To Connector:Tnc Plug To Tnc Plug, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:6", Cable Length - Metric:152.4Mm, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |Amphenol Rf 095-850-273-006 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.1700 / $17.7100 | Buy Now | |
DISTI #
115-095-850-273-006-ND
|
DigiKey | CBL ASSY TNC PLUG TO PLUG 6" Min Qty: 25 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$15.8428 | Buy Now | |
DISTI #
AMR095-850-273-006
|
Heilind Electronics | TNC STRAIGHT PLUG TO TNC STRAI | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$12.6400 / $17.8100 | Buy Now | ||
DISTI #
AMR095-850-273-006
|
Interstate Connecting Components | TNC STRAIGHT PLUG TO TNC STRAI | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$12.6400 / $17.8100 | Buy Now | ||
DISTI #
55120.1
|
TestEquity LLC | Amphenol RF 095-850-273-006 RF Cable, TNC Straight Plug to TNC Straight Plug, RG-316, 6" L | 0 |
|
$14.2500 | Buy Now |
CAD Models for 095-850-273-006 by Amphenol RF
Part Data Attributes for 095-850-273-006 by Amphenol RF
|
|
---|---|
Samacsys Manufacturer
|
Amphenol RF
|