Part Details for 095-850-274-012 by Amphenol Corporation
Overview of 095-850-274-012 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-274-012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
095-850-274-012
|
Avnet Americas | RF / Coaxial Cable Assembly, TNC Plug to TNC Plug, RG58, 50 ohm, 12 ", 305 mm, Black - Bag (Alt: 095-850-274-012) Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
095-850-274-012
|
Avnet Americas | RF / Coaxial Cable Assembly, TNC Plug to TNC Plug, RG58, 50 ohm, 12 ", 305 mm, Black - Bag (Alt: 095-850-274-012) Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$8.9750 / $12.0280 | Buy Now |
DISTI #
523-095850274012
|
Mouser Electronics | RF Cable Assemblies TNC Str Plug to Plug RG-58 12 Inches RoHS: Compliant | 23 |
|
$10.8700 / $14.9000 | Buy Now |
DISTI #
095-850-274-012
|
Avnet Americas | RF / Coaxial Cable Assembly, TNC Plug to TNC Plug, RG58, 50 ohm, 12 ", 305 mm, Black - Bag (Alt: 095-850-274-012) Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
095-850-274-012
|
Avnet Americas | RF / Coaxial Cable Assembly, TNC Plug to TNC Plug, RG58, 50 ohm, 12 ", 305 mm, Black - Bag (Alt: 095-850-274-012) Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$8.9750 / $12.0280 | Buy Now |