Part Details for 095-850-274M200 by Amphenol RF
Overview of 095-850-274M200 by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-274M200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ6810
|
Newark | Rf Cable, Tnc Plug-Plug, Rg 58, 2M, Connector To Connector:Tnc Plug To Tnc Plug, Coaxial Cable Type:Rg58, Impedance:50Ohm, Cable Length - Imperial:6.6Ft, Cable Length - Metric:2M, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |Amphenol Rf 095-850-274M200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$14.5800 / $18.3200 | Buy Now |
DISTI #
115-095-850-274M200-ND
|
DigiKey | CBL ASSY TNC PLUG TO PLUG 6.6' Min Qty: 1 Lead time: 12 Weeks Container: Bag |
29 In Stock |
|
$12.5406 / $24.3200 | Buy Now |
DISTI #
AMR095-850-274M200
|
Heilind Electronics | TNC STRAIGHT PLUG TO TNC STRAI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$11.5300 / $17.5200 | Buy Now |
DISTI #
095-850-274M200
|
TME | Cable, TNC male,both sides, straight, 2m, 50Ω Min Qty: 1 | 0 |
|
$12.5000 / $17.7400 | RFQ |
DISTI #
AMR095-850-274M200
|
Interstate Connecting Components | TNC STRAIGHT PLUG TO TNC STRAI | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$11.5300 / $17.5200 | Buy Now |
DISTI #
55142.1
|
TestEquity LLC | Amphenol RF 095-850-274M200 RF Cable, TNC Straight Plug to TNC Straight Plug, RG-58, 2m L | 0 |
|
$13.0100 | Buy Now |