Part Details for 095-850-275-024 by Amphenol RF
Overview of 095-850-275-024 by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-275-024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ6815
|
Newark | Rf Cable, Tnc Plug-Plug, Rg 142, 24", Connector To Connector:Tnc Plug To Tnc Plug, Coaxial Cable Type:Rg142, Impedance:50Ohm, Cable Length - Imperial:24", Cable Length - Metric:610Mm, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |Amphenol Rf 095-850-275-024 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 21 |
|
$13.9900 | Buy Now |
DISTI #
115-095-850-275-024-ND
|
DigiKey | CBL ASSY TNC PLUG TO PLUG 24" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
52 In Stock |
|
$18.7060 / $26.0200 | Buy Now |
DISTI #
AMR095-850-275-024
|
Heilind Electronics | TNC STRAIGHT PLUG TO TNC STRAI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 25 Factory Stock |
|
$19.9900 / $28.6200 | Buy Now | |
DISTI #
095-850-275-024
|
TME | RG142, Cable: coaxial, TNC,both sides, 0.61m, male, male, straight Min Qty: 1 | 0 |
|
$23.1100 / $33.0100 | RFQ |
DISTI #
AMR095-850-275-024
|
Interstate Connecting Components | TNC STRAIGHT PLUG TO TNC STRAI | 0 |
|
Buy Now | |
DISTI #
3770669
|
element14 Asia-Pacific | RF CABLE, TNC PLUG-PLUG, RG 142, 24" RoHS: Compliant Min Qty: 1 Container: Each | 21 |
|
$21.4737 / $26.9632 | Buy Now |
DISTI #
3770669
|
Farnell | RF CABLE, TNC PLUG-PLUG, RG 142, 24" RoHS: Compliant Min Qty: 1 Lead time: 30 Weeks, 4 Days Container: Each | 21 |
|
$22.3160 / $28.3727 | Buy Now |
|
Master Electronics | 25 Factory Stock |
|
$19.9900 / $28.6200 | Buy Now | |
DISTI #
55147.1
|
TestEquity LLC | Amphenol RF 095-850-275-024 RF Cable, TNC Straight Plug to TNC Straight Plug, RG-142, 24" L | 0 |
|
$22.8800 | Buy Now |