Part Details for 095-850-277M300 by Amphenol Corporation
Overview of 095-850-277M300 by Amphenol Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-277M300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
095-850-277M300
|
Avnet Americas | RF / Coaxial Cable Assembly, BNC Plug to BNC Plug, LMR-195-UF, 50 ohm, 9.8 ft, 3 m - Bag (Alt: 095-850-277M300) Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
095-850-277M300
|
Avnet Americas | RF / Coaxial Cable Assembly, BNC Plug to BNC Plug, LMR-195-UF, 50 ohm, 9.8 ft, 3 m - Bag (Alt: 095-850-277M300) Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$28.3875 / $38.0835 | Buy Now |
DISTI #
62AJ3616
|
Avnet Americas | RF / Coaxial Cable Assembly, BNC Plug to BNC Plug, LMR-195-UF, 50 ohm, 9.8 ft, 3 m - Bulk (Alt: 62AJ3616) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 22 Partner Stock |
|
$36.8200 / $43.4700 | Buy Now |
DISTI #
523-095850277M300
|
Mouser Electronics | RF Cable Assemblies BNC Str Pl to BNC Str Pl LMR-195-UF 50 Ohm 3 M RoHS: Compliant | 36 |
|
$35.9700 / $45.8800 | Buy Now |
DISTI #
95-850-277M300
|
TTI | FLCA BNC -BNC SP-SP 3.0M pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 20 In Stock |
|
$31.2000 / $41.3400 | Buy Now |
DISTI #
095-850-277M300
|
Avnet Americas | RF / Coaxial Cable Assembly, BNC Plug to BNC Plug, LMR-195-UF, 50 ohm, 9.8 ft, 3 m - Bag (Alt: 095-850-277M300) Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
095-850-277M300
|
Avnet Americas | RF / Coaxial Cable Assembly, BNC Plug to BNC Plug, LMR-195-UF, 50 ohm, 9.8 ft, 3 m - Bag (Alt: 095-850-277M300) Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$28.3875 / $38.0835 | Buy Now |
DISTI #
62AJ3616
|
Avnet Americas | RF / Coaxial Cable Assembly, BNC Plug to BNC Plug, LMR-195-UF, 50 ohm, 9.8 ft, 3 m - Bulk (Alt: 62AJ3616) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 22 Partner Stock |
|
$36.8200 / $43.4700 | Buy Now |