Part Details for 095-850-279-036 by Amphenol RF
Overview of 095-850-279-036 by Amphenol RF
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-279-036
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ3633
|
Newark | Cable Assy, Bnc Plug-Plug, Lmr-400, 36", Connector To Connector:Bnc Plug To Bnc Plug, Coaxial Cable Type:Lmr-400-Uf, Impedance:50Ohm, Cable Length - Imperial:36", Cable Length - Metric:914.4Mm, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Amphenol Rf 095-850-279-036 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.2800 / $40.1500 | Buy Now |
DISTI #
115-095-850-279-036-ND
|
DigiKey | CBL ASSY BNC PLUG TO PLUG 36" Min Qty: 25 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$38.3236 | Buy Now |
DISTI #
AMR095-850-279-036
|
Heilind Electronics | BNC STRAIGHT PLUG TO BNC STRAI | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMR095-850-279-036
|
Interstate Connecting Components | BNC STRAIGHT PLUG TO BNC STRAI | 0 |
|
Buy Now | |
DISTI #
55197.1
|
TestEquity LLC | Amphenol RF 095-850-279-036 RF Cable, BNC Straight Plug to BNC Straight Plug, Times LMR-400-UF, 36" L, 50 Ohm | 0 |
|
$34.4600 | Buy Now |