Part Details for 095-850-279-048 by Amphenol RF
Overview of 095-850-279-048 by Amphenol RF
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-279-048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ3634
|
Newark | Cable Assy, Bnc Plug-Plug, Lmr-400, 48", Connector To Connector:Bnc Plug To Bnc Plug, Coaxial Cable Type:Lmr-400-Uf, Impedance:50Ohm, Cable Length - Imperial:48", Cable Length - Metric:1.219M, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Amphenol Rf 095-850-279-048 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.4100 / $43.8200 | Buy Now |
DISTI #
115-095-850-279-048-ND
|
DigiKey | CBL ASSY BNC PLUG TO PLUG 4' Min Qty: 25 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$40.4808 | Buy Now |
DISTI #
AMR095-850-279-048
|
Heilind Electronics | BNC STRAIGHT PLUG TO BNC STRAI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$36.1800 / $52.4800 | Buy Now |
DISTI #
AMR095-850-279-048
|
Interstate Connecting Components | BNC STRAIGHT PLUG TO BNC STRAI | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$36.1800 / $52.4800 | Buy Now |
DISTI #
55198.1
|
TestEquity LLC | Amphenol RF 095-850-279-048 RF Cable, BNC Straight Plug to BNC Straight Plug, Times LMR-400-UF, 48" L, 50 Ohm | 0 |
|
$37.5900 | Buy Now |