Part Details for 095-850-283-150 by Amphenol RF
Overview of 095-850-283-150 by Amphenol RF
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-283-150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AJ3353
|
Newark | Cable Assy, Amc Plug-Tnc Bkhd Jk, 150Mm, Connector To Connector:90° Amc Plug To Tnc Bulkhead Jack, Coaxial Cable Type:Rg178, Impedance:50Ohm, Cable Length - Imperial:5.906", Cable Length - Metric:150Mm, Jacket Color:- Rohs Compliant: Yes |Amphenol Rf 095-850-283-150 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 37 |
|
$16.2800 / $20.7600 | Buy Now |
DISTI #
115-095-850-283-150-ND
|
DigiKey | CBL ASSY U.FL-TNC PLG-JCK 5.906" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
25 In Stock |
|
$14.7747 / $20.5500 | Buy Now |
DISTI #
AMR095-850-283-150
|
Heilind Electronics | AMC RIGHT ANGLE PLUG TO TNC ST | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.0500 / $18.4500 | Buy Now |
DISTI #
AMR095-850-283-150
|
Interstate Connecting Components | AMC RIGHT ANGLE PLUG TO TNC ST | 0 |
|
Buy Now | |
DISTI #
55221.1
|
TestEquity LLC | Amphenol RF 095-850-283-150 AMC Rt Angle Plug to TNC Straight Jack, Rear Mount Bulkhead, RG-178, 150mm L, 50 Ohm | 0 |
|
$17.6800 | Buy Now |