Part Details for 095-850-285-150 by Amphenol RF
Overview of 095-850-285-150 by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-285-150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
115-095-850-285-150-ND
|
DigiKey | CBL ASSY U.FL-RPTNC PL-JK 5.906" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
48 In Stock |
|
$14.2461 / $21.8400 | Buy Now |
DISTI #
AMR095-850-285-150
|
Heilind Electronics | AMC RIGHT ANGLE PLUG TO RP-TNC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2 Factory Stock |
|
$14.0000 / $20.0300 | Buy Now | |
DISTI #
095-850-285-150
|
TME | RG178, Cable: coaxial, AMC,TNC RP, 0.15m, female, male, angled 90° Min Qty: 1 | 0 |
|
$16.2600 / $23.2300 | RFQ |
|
Master Electronics | 2 Factory Stock |
|
$14.0000 / $20.0300 | Buy Now |