Part Details for 095-850-292-012 by Amphenol RF
Overview of 095-850-292-012 by Amphenol RF
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-292-012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK2476
|
Newark | Cable Assy, Bnc Plug-Plug, 50 Ohm, 12", Connector To Connector:Bnc Plug To Bnc Plug, Coaxial Cable Type:Rg58, Impedance:50Ohm, Cable Length - Imperial:12", Cable Length - Metric:304.8Mm, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Amphenol Rf 095-850-292-012 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$33.1300 / $35.6800 | Buy Now |
DISTI #
115-095-850-292-012-ND
|
DigiKey | CBL ASSY BNC PLUG TO PLUG 12" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
27 In Stock |
|
$28.2598 / $38.1600 | Buy Now |
DISTI #
AMR095-850-292-012
|
Heilind Electronics | CBL ASY,BNC PLG-BNC PLG,12IN IP67,RG58,50ohm | Americas - 18 in Stock |
|
$33.5000 / $36.8096 | Buy Now |
|
Onlinecomponents.com | RF Cable Assemblies BNC Straight Plug IP67 to BNC Straight Plug IP67 RG-58 50 Ohm 12 inches (305 mm) RoHS: Compliant |
25 In Stock |
|
$28.5500 / $40.8200 | Buy Now |
DISTI #
095-850-292-012
|
TME | Cable, 50Ω, BNC male,both sides, straight, 0.305m Min Qty: 1 | 0 |
|
$32.6500 / $46.6500 | RFQ |
DISTI #
AMR095-850-292-012
|
Interstate Connecting Components | CBL ASY,BNC PLG-BNC PLG,12IN IP67,RG58,50ohm | 6 |
|
$33.5000 / $36.8096 | Buy Now |
|
Master Electronics | RF Cable Assemblies BNC Straight Plug IP67 to BNC Straight Plug IP67 RG-58 50 Ohm 12 inches (305 mm) RoHS: Compliant |
25 In Stock |
|
$28.5500 / $40.8200 | Buy Now |