Part Details for 095-850-293-120 by Amphenol Corporation
Overview of 095-850-293-120 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-293-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
095-850-293-120
|
Avnet Americas | RF / Coaxial Cable Assembly, BNC Plug to BNC Plug, RG58, 50 ohm, 10 ft, 3.05 m - Bag (Alt: 095-850-293-120) Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$37.8000 / $50.7005 | Buy Now |
DISTI #
095-850-293-120
|
Avnet Americas | RF / Coaxial Cable Assembly, BNC Plug to BNC Plug, RG58, 50 ohm, 10 ft, 3.05 m - Bag (Alt: 095-850-293-120) Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
523-095850293120
|
Mouser Electronics | RF Cable Assemblies BNC Straight Plug IP67 to BNC Straight Plug IP67 RG-58 PVC Armor 50 Ohm 120 inches (3048 mm) RoHS: Compliant | 0 |
|
$45.2500 / $49.5500 | Order Now |