Part Details for 095-850-293M500 by Amphenol RF
Overview of 095-850-293M500 by Amphenol RF
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-293M500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK2519
|
Newark | Cable Assy, Bnc Plug-Plug, 50 Ohm, 16.4 , Connector To Connector:Bnc Plug To Bnc Plug, Coaxial Cable Type:Rg58, Impedance:50Ohm, Cable Length - Imperial:16.4Ft, Cable Length - Metric:5M, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Amphenol Rf 095-850-293M500 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.7900 / $54.9600 | Buy Now |
DISTI #
115-095-850-293M500-ND
|
DigiKey | CBL ASSY BNC PLUG TO PLUG 16.4' Min Qty: 25 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$56.0400 | Buy Now |
DISTI #
AMR095-850-293M500
|
Heilind Electronics | BNC STRAIGHT PLUG IP67 TO BNC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$50.0800 / $72.6600 | Buy Now | |
DISTI #
AMR095-850-293M500
|
Interstate Connecting Components | BNC STRAIGHT PLUG IP67 TO BNC | 0 |
|
Buy Now |