There are no models available for this part yet.
Overview of 095-850-300-012 by Amphenol RF
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 095-850-300-012 by Amphenol RF
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61AK8052
|
Newark | Cable, Hd Bnc Blkhd Jack-Bnc Plug, 12", Connector To Connector:Hd Bnc Bulkhead Jack To Hd Bnc Plug, Coaxial Cable Type:Belden 4855R, Impedance:75Ohm, Cable Length - Imperial:12", Cable Length - Metric:304.8Mm, Jacket Color:- Rohs Compliant: Yes |Amphenol Rf 095-850-300-012 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$23.4200 | Buy Now | |
DISTI #
115-095-850-300-012-ND
|
DigiKey | CBL ASSY HD-BNC JACK TO PLUG 12" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
25 In Stock |
|
$25.3961 / $45.5400 | Buy Now | |
DISTI #
73735889
|
RS | HD-BNC Straight Bulkhead Jack IP67,HD-BNC Straight Plug B4855R 75 Ohm 12-inc 12 | Amphenol RF 095-850-300-012 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$39.8000 | RFQ | |
DISTI #
AMR095-850-300-012
|
Heilind Electronics | HD-BNC STRAIGHT BULKHEAD JACK | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$24.1500 / $34.3100 | Buy Now | ||
DISTI #
AMR095-850-300-012
|
Interstate Connecting Components | HD-BNC STRAIGHT BULKHEAD JACK | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$24.1500 / $34.3100 | Buy Now |
CAD Models for 095-850-300-012 by Amphenol RF
Part Data Attributes for 095-850-300-012 by Amphenol RF
|
|
---|---|
Samacsys Manufacturer
|
Amphenol RF
|