Part Details for 095-850-300-048 by Amphenol RF
Overview of 095-850-300-048 by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-300-048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK8056
|
Newark | Cable, Hd Bnc Blkhd Jack-Bnc Plug, 48", Connector To Connector:Hd Bnc Bulkhead Jack To Hd Bnc Plug, Coaxial Cable Type:Belden 4855R, Impedance:75Ohm, Cable Length - Imperial:48", Cable Length - Metric:1.2M, Jacket Color:- Rohs Compliant: Yes |Amphenol Rf 095-850-300-048 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.2300 / $34.8600 | Buy Now |
DISTI #
115-095-850-300-048-ND
|
DigiKey | CBL ASSY HD-BNC JACK TO PLUG 4' Min Qty: 25 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$36.7424 | Buy Now |
DISTI #
73736373
|
RS | HD-BNC Straight Bulkhead Jack IP67,HD-BNC Straight Plug B4855R 75 Ohm 48-inc 12 | Amphenol RF 095-850-300-048 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$46.9300 | RFQ |
DISTI #
AMR095-850-300-048
|
Heilind Electronics | HD-BNC STRAIGHT BULKHEAD JACK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 1 Factory Stock |
|
$31.7800 / $46.1000 | Buy Now | |
DISTI #
AMR095-850-300-048
|
Interstate Connecting Components | HD-BNC STRAIGHT BULKHEAD JACK | 0 |
|
Buy Now | |
|
Master Electronics | 1 Factory Stock |
|
$31.7800 / $46.1000 | Buy Now |