Part Details for 095-850-302-048 by Amphenol RF
Overview of 095-850-302-048 by Amphenol RF
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-302-048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK7785
|
Newark | Cable Assy, Mmcx Plug-Bnc Jack, 48", Connector To Connector:Mmcx Plug To Bnc Bulkhead Jack, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:48", Cable Length - Metric:1.2M, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Amphenol Rf 095-850-302-048 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.2300 / $27.3000 | Buy Now |
DISTI #
115-095-850-302-048-ND
|
DigiKey | CBL ASSY BNC-MMCX JACK-PLUG 4' Min Qty: 25 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$28.7584 | Buy Now |
DISTI #
AMR095-850-302-048
|
Heilind Electronics | BNC STRAIGHT BULKHEAD JACK IP6 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.5800 / $32.3400 | Buy Now |
DISTI #
AMR095-850-302-048
|
Interstate Connecting Components | BNC STRAIGHT BULKHEAD JACK IP6 | 0 |
|
Buy Now |