Part Details for 095-850-303-048 by Amphenol RF
Overview of 095-850-303-048 by Amphenol RF
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-303-048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4181
|
Newark | Cable Assy, Bnc Jack-Mcx R/A Plug, 48", Connector To Connector:Bnc Bulkhead Jack To 90° Mcx Plug, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:48", Cable Length - Metric:1.2M, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Amphenol Rf 095-850-303-048 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.5100 / $31.0500 | Buy Now |
DISTI #
115-095-850-303-048-ND
|
DigiKey | CBL ASSY BNC-MCX JACK-PLUG 4' Min Qty: 25 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$29.6348 | Buy Now |
DISTI #
AMR095-850-303-048
|
Heilind Electronics | BNC STRAIGHT BULKHEAD JACK IP6 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$23.2800 / $33.3200 | Buy Now |
DISTI #
AMR095-850-303-048
|
Interstate Connecting Components | BNC STRAIGHT BULKHEAD JACK IP6 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$23.2800 / $33.3200 | Buy Now |