Part Details for 095-850-304M050 by Amphenol RF
Overview of 095-850-304M050 by Amphenol RF
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-304M050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK7805
|
Newark | Cable Assy, Bnc Jack-Mcx Plug, 19.7", Connector To Connector:Bnc Bulkhead Jack To Mcx Plug, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:19.7", Cable Length - Metric:500Mm, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Amphenol Rf 095-850-304M050 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.2200 / $25.1300 | Buy Now |
DISTI #
115-095-850-304M050-ND
|
DigiKey | CBL ASSY BNC-MCX JACK-PLG 19.69" Min Qty: 25 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$26.4728 | Buy Now |
DISTI #
AMR095-850-304M050
|
Heilind Electronics | BNC STRAIGHT BULKHEAD JACK IP6 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$20.7800 / $29.7700 | Buy Now | |
DISTI #
AMR095-850-304M050
|
Interstate Connecting Components | BNC STRAIGHT BULKHEAD JACK IP6 | 0 |
|
Buy Now |