Part Details for 095-850-306M100 by Amphenol RF
Overview of 095-850-306M100 by Amphenol RF
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-306M100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK8262
|
Newark | Cable Assy, Tnc Rp Plug-Tnc Plug, 3.3 , Connector To Connector:Tnc Rp Plug To Tnc Plug, Coaxial Cable Type:Lmr-240-Uf, Impedance:50Ohm, Cable Length - Imperial:3.3Ft, Cable Length - Metric:1M, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Amphenol Rf 095-850-306M100 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.8700 / $48.1200 | Buy Now |
DISTI #
115-095-850-306M100-ND
|
DigiKey | CBL ASSY RPTNC-TNC PLUG-PLG 3.3' Min Qty: 25 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$47.0256 | Buy Now |
DISTI #
AMR095-850-306M100
|
Heilind Electronics | RP-TNC STRAIGHT PLUG TO TNC ST | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$42.0300 / $60.9700 | Buy Now |
DISTI #
AMR095-850-306M100
|
Interstate Connecting Components | RP-TNC STRAIGHT PLUG TO TNC ST | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$42.0300 / $60.9700 | Buy Now |