There are no models available for this part yet.
Overview of 095-850-306M15L by Amphenol RF
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 095-850-306M15L by Amphenol RF
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61AK8263
|
Newark | Cable Assy, Tnc Rp Plug-Tnc Plug, 49.2 , Connector To Connector:Tnc Rp Plug To Tnc Plug, Coaxial Cable Type:Lmr-240-Uf, Impedance:50Ohm, Cable Length - Imperial:49.2Ft, Cable Length - Metric:15M, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Amphenol Rf 095-850-306M15L RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$102.5000 / $115.1100 | Buy Now | |
DISTI #
115-095-850-306M15L-ND
|
DigiKey | CBL ASSY RPTNC-TNC PLG-PLG 49.2' Min Qty: 25 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$119.4424 | Buy Now | |
DISTI #
AMR095-850-306M15L
|
Heilind Electronics | RP-TNC STRAIGHT PLUG TO TNC ST | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$96.5800 / $201.3200 | Buy Now | ||
DISTI #
AMR095-850-306M15L
|
Interstate Connecting Components | RP-TNC STRAIGHT PLUG TO TNC ST | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$96.5800 / $201.3200 | Buy Now |
CAD Models for 095-850-306M15L by Amphenol RF
Part Data Attributes for 095-850-306M15L by Amphenol RF
|
|
---|---|
Samacsys Manufacturer
|
Amphenol RF
|