Part Details for 095-850-309-300 by Amphenol RF
Overview of 095-850-309-300 by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-309-300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK5321
|
Newark | Cbl Assy, Tnc Jack-Mhf1 R/A Plug, 11.8", Connector To Connector:Tnc Bulkhead Jack To 90° Mhf1 Plug, Coaxial Cable Type:1.13Mm Micro, Impedance:50Ohm, Cable Length - Imperial:11.8", Cable Length - Metric:300Mm, Jacket Color:- Rohs Compliant: Yes |Amphenol Rf 095-850-309-300 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$16.7300 | Buy Now |
DISTI #
115-095-850-309-300-ND
|
DigiKey | CBL ASSY MHF1 LK-TNC J-P 11.811" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
25 In Stock |
|
$19.0464 / $26.4900 | Buy Now |
DISTI #
AMR095-850-309-300
|
Heilind Electronics | RF CONNECTOR MHF I LK RIGHT AN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 1 Factory Stock |
|
$17.9600 / $25.0300 | Buy Now | |
DISTI #
AMR095-850-309-300
|
Interstate Connecting Components | RF CONNECTOR MHF I LK RIGHT AN | 0 |
|
Buy Now | |
DISTI #
4209504
|
element14 Asia-Pacific | CBL ASSY, TNC JACK-MHF1 R/A PLUG, 11.8" RoHS: Compliant Min Qty: 1 Container: Each | 25 |
|
$20.0217 / $27.8368 | Buy Now |
DISTI #
4209504
|
Farnell | CBL ASSY, TNC JACK-MHF1 R/A PLUG, 11.8" RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 4 Days Container: Each | 25 |
|
$23.0359 / $29.3764 | Buy Now |
|
Master Electronics | 1 Factory Stock |
|
$17.9600 / $25.0300 | Buy Now |