Part Details for 095-850-313-100 by Amphenol Corporation
Overview of 095-850-313-100 by Amphenol Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-313-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
095-850-313-100
|
Avnet Americas | - Bag (Alt: 095-850-313-100) Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
095-850-313-100
|
Avnet Americas | - Bag (Alt: 095-850-313-100) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$16.8375 / $21.9790 | Buy Now |
DISTI #
76AK5335
|
Avnet Americas | - Bulk (Alt: 76AK5335) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 35 Partner Stock |
|
$22.7900 / $28.0900 | Buy Now |
DISTI #
523-095850313100
|
Mouser Electronics | RF Cable Assemblies RF Connector MHF I LK Right Angle Plug to RP-TNC Straight Jack Bulkhead Front Mount 1.13 mm 50 Ohm 100 mm RoHS: Compliant | 25 |
|
$19.6100 / $26.4800 | Buy Now |
DISTI #
68777059
|
Verical | 095-850-313-100 Min Qty: 1 Package Multiple: 1 Date Code: 2324 | Americas - 25 |
|
$17.4300 / $20.7300 | Buy Now |
DISTI #
095-850-313-100
|
Avnet Americas | - Bag (Alt: 095-850-313-100) Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
095-850-313-100
|
Avnet Americas | - Bag (Alt: 095-850-313-100) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$16.8375 / $21.9790 | Buy Now |
DISTI #
76AK5335
|
Avnet Americas | - Bulk (Alt: 76AK5335) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 35 Partner Stock |
|
$22.7900 / $28.0900 | Buy Now |