Part Details for 095-850-315-050 by Amphenol Corporation
Overview of 095-850-315-050 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-315-050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
095-850-315-050
|
Avnet Americas | - Bag (Alt: 095-850-315-050) Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
095-850-315-050
|
Avnet Americas | - Bag (Alt: 095-850-315-050) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$16.1875 / $21.1420 | Buy Now |
DISTI #
523-095850315050
|
Mouser Electronics | RF Cable Assemblies RF Connector MHF I LK Right Angle Plug to RP-TNC Straight Jack Bulkhead Rear Mount IP67 1.13 mm 50 Ohm 50 mm RoHS: Compliant | 0 |
|
$18.8700 / $25.4700 | Order Now |