Part Details for 095-900-10842-2 by Amphenol Corporation
Overview of 095-900-10842-2 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G86108423D1HR | Amphenol Communications Solutions | Board mount - Header Plug - Fan Connector 2.0mm Pitch Right Angle Dip,1x8Pin,15u\\ Gold,NY4T,Height=10.36mm,4A,Tail=3.5mm |
Price & Stock for 095-900-10842-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95-900-10842-2
|
TTI | RF Cable Assemblies FAKRA RA JC-PLG PROTO Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
095-900-10842-2
|
TTI | RF Cable Assemblies FAKRA RA JC-PLG PROTO Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now |