Part Details for 095-900-545-024 by Amphenol RF
Overview of 095-900-545-024 by Amphenol RF
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-900-545-024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AJ3126
|
Newark | Cable Assy, Mcx Plug-Plug, 24", Connector To Connector:Mcx Plug To Mcx Plug, Coaxial Cable Type:Rg174, Impedance:50Ohm, Cable Length - Imperial:24", Cable Length - Metric:610Mm, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Amphenol Rf 095-900-545-024 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$11.5300 | Buy Now |
DISTI #
115-095-900-545-024-ND
|
DigiKey | CBL ASSY MCX PLUG TO PLUG 24" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
118 In Stock |
|
$15.0590 / $20.9500 | Buy Now |
DISTI #
AMR095-900-545-024
|
Heilind Electronics | MCX STRAIGHT PLUG TO MCX STRAI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.3500 / $20.5100 | Buy Now |
DISTI #
095-900-545-024
|
TME | Cable, MCX male,both sides, straight, 0.61m Min Qty: 1 | 0 |
|
$16.4500 / $23.4900 | RFQ |
DISTI #
AMR095-900-545-024
|
Interstate Connecting Components | MCX STRAIGHT PLUG TO MCX STRAI | 0 |
|
Buy Now | |
DISTI #
55264.1
|
TestEquity LLC | Amphenol RF 095-900-545-024 RF Cable, MCX Straight Plug to MCX Straight Plug, RG-174, 24" L, 50 Ohm | 0 |
|
$16.4100 | Buy Now |