There are no models available for this part yet.
Overview of 095-900-545M025 by Amphenol RF
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 095-900-545M025 by Amphenol RF
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
56AJ3129
|
Newark | Cable Assy, Mcx Plug-Plug, 250Mm, Connector To Connector:Mcx Plug To Mcx Plug, Coaxial Cable Type:Rg174, Impedance:50Ohm, Cable Length - Imperial:9.8", Cable Length - Metric:250Mm, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Amphenol Rf 095-900-545M025 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.9400 / $19.9200 | Buy Now | |
DISTI #
115-095-900-545M025-ND
|
DigiKey | CBL ASSY MCX PLUG TO PLUG 9.843" Min Qty: 25 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$17.8152 | Buy Now | |
DISTI #
AMR095-900-545M025
|
Heilind Electronics | MCX STRAIGHT PLUG TO MCX STRAI | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$14.0000 / $20.0300 | Buy Now | ||
DISTI #
AMR095-900-545M025
|
Interstate Connecting Components | MCX STRAIGHT PLUG TO MCX STRAI | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$14.0000 / $20.0300 | Buy Now | ||
DISTI #
55267.1
|
TestEquity LLC | Amphenol RF 095-900-545M025 RF Cable, MCX Straight Plug to MCX Straight Plug, RG-174, 250mm L, 50 Ohm | 0 |
|
$16.0100 | Buy Now |
CAD Models for 095-900-545M025 by Amphenol RF
Part Data Attributes for 095-900-545M025 by Amphenol RF
|
|
---|---|
Samacsys Manufacturer
|
Amphenol RF
|