Part Details for 095-900-545M300 by Amphenol Corporation
Overview of 095-900-545M300 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-900-545M300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
095-900-545M300
|
Avnet Americas | RF / Coaxial Cable Assembly, MCX Plug to MCX Plug, RG174, 50 ohm, 9.8 ft, 3 m - Bag (Alt: 095-900-545M300) Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$18.3250 / $24.5985 | Buy Now |
DISTI #
523-095900545M300
|
Mouser Electronics | RF Cable Assemblies RF CableAssemblyMCX StraightPlugtoPlug RoHS: Compliant | 17 |
|
$20.8400 / $29.0800 | Buy Now |