Part Details for 095-900-546-012 by Amphenol RF
Overview of 095-900-546-012 by Amphenol RF
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-900-546-012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AJ3136
|
Newark | Cable Assy, Mcx R/A Plug-Plug, 12", Connector To Connector:90° Mcx Plug To Mcx Plug, Coaxial Cable Type:Rg174, Impedance:50Ohm, Cable Length - Imperial:12", Cable Length - Metric:305Mm, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Amphenol Rf 095-900-546-012 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 38 |
|
$18.9800 / $24.2100 | Buy Now |
DISTI #
115-095-900-546-012-ND
|
DigiKey | CBL ASSY MCX PLUG TO PLUG 12" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
69 In Stock |
|
$15.5569 / $21.6400 | Buy Now |
DISTI #
AMR095-900-546-012
|
Heilind Electronics | MCX RIGHT ANGLE PLUG TO MCX ST | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$15.0300 / $21.5100 | Buy Now | |
DISTI #
095-900-546-012
|
TME | Cable, MCX male,both sides, angled,straight, 0.305m Min Qty: 1 | 0 |
|
$17.4600 / $24.9400 | RFQ |
DISTI #
AMR095-900-546-012
|
Interstate Connecting Components | MCX RIGHT ANGLE PLUG TO MCX ST | 0 |
|
Buy Now | |
DISTI #
55274.1
|
TestEquity LLC | Amphenol RF 095-900-546-012 RF Cable, MCX Rt Angle Plug to MCX Straight Plug, RG-174, 12" L, 50 Ohm | 0 |
|
$17.2000 | Buy Now |