Part Details for 095-900-547-024 by Amphenol RF
Overview of 095-900-547-024 by Amphenol RF
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-900-547-024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AJ3150
|
Newark | Cable Assy, Mcx R/A Plug-R/A Plug, 24", Connector To Connector:90° Mcx Plug To 90° Mcx Plug, Coaxial Cable Type:Rg174, Impedance:50Ohm, Cable Length - Imperial:24", Cable Length - Metric:610Mm, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Amphenol Rf 095-900-547-024 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 23 |
|
$11.5900 | Buy Now |
DISTI #
115-095-900-547-024-ND
|
DigiKey | CBL ASSY MCX PLUG TO PLUG 24" Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$18.2710 / $25.4100 | Buy Now |
DISTI #
V99:2348_25961088
|
Arrow Electronics | Cable Assembly Coaxial 0.61m MCX to MCX PL-PL Bag Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2129 | Americas - 25 |
|
$10.1230 / $13.4151 | Buy Now |
DISTI #
AMR095-900-547-024
|
Heilind Electronics | MCX RIGHT ANGLE PLUG TO MCX RI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$15.9000 / $22.8100 | Buy Now | |
DISTI #
69795435
|
Verical | Cable Assembly Coaxial 0.61m MCX to MCX PL-PL Bag Min Qty: 5 Package Multiple: 1 | Americas - 23 |
|
$14.5386 / $15.4101 | Buy Now |
DISTI #
095-900-547-024
|
TME | Cable, MCX,both sides, 0.61m, male, male, angled 90°, angled 90° Min Qty: 1 | 0 |
|
$18.5800 / $26.5400 | RFQ |
DISTI #
AMR095-900-547-024
|
Interstate Connecting Components | MCX RIGHT ANGLE PLUG TO MCX RI | 0 |
|
Buy Now | |
DISTI #
3787381
|
element14 Asia-Pacific | CABLE ASSY, MCX R/A PLUG-R/A PLUG, 24" RoHS: Compliant Min Qty: 1 Container: Each | 23 |
|
$18.3930 / $25.5861 | Buy Now |
DISTI #
3787381
|
Farnell | CABLE ASSY, MCX R/A PLUG-R/A PLUG, 24" RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 4 Days Container: Each | 23 |
|
$19.4100 / $26.9228 | Buy Now |