Part Details for 095-900-547-036 by Amphenol RF
Overview of 095-900-547-036 by Amphenol RF
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-900-547-036
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AJ3151
|
Newark | Cable Assy, Mcx R/A Plug-R/A Plug, 36", Connector To Connector:90° Mcx Plug To 90° Mcx Plug, Coaxial Cable Type:Rg174, Impedance:50Ohm, Cable Length - Imperial:36", Cable Length - Metric:914.4Mm, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Amphenol Rf 095-900-547-036 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.4600 / $21.6200 | Buy Now |
DISTI #
115-095-900-547-036-ND
|
DigiKey | CBL ASSY MCX PLUG TO PLUG 36" Min Qty: 25 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$20.6332 | Buy Now |
DISTI #
AMR095-900-547-036
|
Heilind Electronics | MCX RIGHT ANGLE PLUG TO MCX RI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$16.2000 / $23.2000 | Buy Now |
DISTI #
AMR095-900-547-036
|
Interstate Connecting Components | MCX RIGHT ANGLE PLUG TO MCX RI | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$16.2000 / $23.2000 | Buy Now |
DISTI #
55289.1
|
TestEquity LLC | Amphenol RF 095-900-547-036 RF Cable, MCX Rt Angle Plug to MCX Rt Angle Plug, RG-174, 36" L, 50 Ohm | 0 |
|
$18.5400 | Buy Now |