Part Details for 095-900-548-006 by Amphenol RF
Overview of 095-900-548-006 by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-900-548-006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
115-095-900-548-006-ND
|
DigiKey | CBL ASSY MMCX PLUG TO PLUG 6" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
46 In Stock |
|
$12.1694 / $18.6500 | Buy Now |
DISTI #
AMR095-900-548-006
|
Heilind Electronics | MMCX STRAIGHT PLUG TO MMCX STR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 1 Factory Stock |
|
$11.6100 / $18.2600 | Buy Now | |
DISTI #
095-900-548-006
|
TME | RG174, Cable: coaxial, 0.153m, MMCX,both sides, male, male Min Qty: 1 | 0 |
|
$13.3700 / $19.2400 | RFQ |
|
Master Electronics | 1 Factory Stock |
|
$11.6100 / $18.2600 | Buy Now |