Part Details for 095-900-548-018 by Amphenol RF
Overview of 095-900-548-018 by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-900-548-018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AJ3161
|
Newark | Cable Assy, Mmcx Plug-Plug, 18", Connector To Connector:Mmcx Plug To Mmcx Plug, Coaxial Cable Type:Rg174, Impedance:50Ohm, Cable Length - Imperial:18", Cable Length - Metric:457.2Mm, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Amphenol Rf 095-900-548-018 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$12.5500 / $14.7200 | Buy Now |
DISTI #
115-095-900-548-018-ND
|
DigiKey | CBL ASSY MMCX PLUG TO PLUG 18" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
29 In Stock |
|
$13.0062 / $19.9400 | Buy Now |
DISTI #
AMR095-900-548-018
|
Heilind Electronics | MMCX STRAIGHT PLUG TO MMCX STR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$11.9100 / $18.7400 | Buy Now |
DISTI #
095-900-548-018
|
TME | Cable, MCX male,both sides, straight, 0.457m Min Qty: 1 | 0 |
|
$14.2000 / $20.4000 | RFQ |
DISTI #
AMR095-900-548-018
|
Interstate Connecting Components | MMCX STRAIGHT PLUG TO MMCX STR | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$11.9100 / $18.7400 | Buy Now |
DISTI #
55299.1
|
TestEquity LLC | Amphenol RF 095-900-548-018 RF Cable, MMCX Straight Plug to MMCX Straight Plug, RG-174, 18" L, 50 Ohm | 0 |
|
$13.6400 | Buy Now |