Part Details for 095-900-548M100 by Amphenol RF
Overview of 095-900-548M100 by Amphenol RF
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-900-548M100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AJ3168
|
Newark | Cable Assy, Mmcx Plug-Plug, 1M, Connector To Connector:Mmcx Plug To Mmcx Plug, Coaxial Cable Type:Rg174, Impedance:50Ohm, Cable Length - Imperial:3.3Ft, Cable Length - Metric:1M, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Amphenol Rf 095-900-548M100 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.1300 / $17.6600 | Buy Now |
DISTI #
115-095-900-548M100-ND
|
DigiKey | CBL ASSY MMCX PLUG TO PLUG 3.3' Min Qty: 25 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$15.7960 | Buy Now |
DISTI #
AMR095-900-548M100
|
Heilind Electronics | MMCX STRAIGHT PLUG TO MMCX STR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$12.5700 / $17.7600 | Buy Now | |
DISTI #
AMR095-900-548M100
|
Interstate Connecting Components | MMCX STRAIGHT PLUG TO MMCX STR | 0 |
|
Buy Now | |
DISTI #
55306.1
|
TestEquity LLC | Amphenol RF 095-900-548M100 RF Cable, MMCX Straight Plug to MMCX Straight Plug, RG-174, 1m L, 50 Ohm | 0 |
|
$14.1900 | Buy Now |