Part Details for 095-900-549-018 by Amphenol Corporation
Overview of 095-900-549-018 by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-900-549-018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
095-900-549-018
|
Avnet Americas | RF / Coaxial Cable Assembly, 90° MMCX Plug to MMCX Plug, RG174, 50 ohm, 18 ", 457.2 mm - Bag (Alt: 095-900-549-018) Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$11.7125 / $15.7015 | Buy Now |
DISTI #
095-900-549-018
|
Avnet Americas | RF / Coaxial Cable Assembly, 90° MMCX Plug to MMCX Plug, RG174, 50 ohm, 18 ", 457.2 mm - Bag (Alt: 095-900-549-018) Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
56AJ3173
|
Avnet Americas | RF / Coaxial Cable Assembly, 90° MMCX Plug to MMCX Plug, RG174, 50 ohm, 18 ", 457.2 mm - Bulk (Alt: 56AJ3173) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 25 Partner Stock |
|
$15.5300 / $19.1200 | Buy Now |
DISTI #
523-095900549018
|
Mouser Electronics | RF Cable Assemblies RF CableAssemblyMMCX R AnglePlug to Stra RoHS: Compliant | 2 |
|
$11.9600 / $15.0500 | Buy Now |
DISTI #
095-900-549-018
|
Avnet Americas | RF / Coaxial Cable Assembly, 90° MMCX Plug to MMCX Plug, RG174, 50 ohm, 18 ", 457.2 mm - Bag (Alt: 095-900-549-018) Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
095-900-549-018
|
Avnet Americas | RF / Coaxial Cable Assembly, 90° MMCX Plug to MMCX Plug, RG174, 50 ohm, 18 ", 457.2 mm - Bag (Alt: 095-900-549-018) Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$11.7125 / $15.7015 | Buy Now |
DISTI #
56AJ3173
|
Avnet Americas | RF / Coaxial Cable Assembly, 90° MMCX Plug to MMCX Plug, RG174, 50 ohm, 18 ", 457.2 mm - Bulk (Alt: 56AJ3173) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 25 Partner Stock |
|
$15.5300 / $19.1200 | Buy Now |