Part Details for 095-900-549M200 by Amphenol RF
Overview of 095-900-549M200 by Amphenol RF
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-900-549M200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AJ3181
|
Newark | Cable Assy, Mmcx R/A Plug-Plug, 2M, Connector To Connector:90° Mmcx Plug To Mmcx Plug, Coaxial Cable Type:Rg174, Impedance:50Ohm, Cable Length - Imperial:6.6Ft, Cable Length - Metric:2M, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Amphenol Rf 095-900-549M200 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.5400 / $19.4300 | Buy Now |
DISTI #
115-095-900-549M200-ND
|
DigiKey | CBL ASSY MMCX PLUG TO PLUG 6.6' Min Qty: 1 Lead time: 12 Weeks Container: Bag |
23 In Stock |
|
$14.6196 / $20.3400 | Buy Now |
DISTI #
AMR095-900-549M200
|
Heilind Electronics | MMCX RIGHT ANGLE PLUG TO MMCX | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$13.6400 / $19.5400 | Buy Now | |
DISTI #
095-900-549M200
|
TME | Cable, MMCX,both sides, 2m, male, male, angled 90°, straight Min Qty: 1 | 0 |
|
$15.7600 / $22.5200 | RFQ |
DISTI #
AMR095-900-549M200
|
Interstate Connecting Components | MMCX RIGHT ANGLE PLUG TO MMCX | 0 |
|
Buy Now | |
DISTI #
55319.1
|
TestEquity LLC | Amphenol RF 095-900-549M200 RF Cable, MMCX Rt Angle Plug to MMCX Straight Plug, RG-174, 2m L, 50 Ohm | 0 |
|
$15.6100 | Buy Now |