There are no models available for this part yet.
Overview of 095-900-550-036 by Amphenol RF
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 095-900-550-036 by Amphenol RF
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
56AJ3187
|
Newark | Cable Assy, Mmcx R/A Plug-R/A Plug, 36", Connector To Connector:90° Mmcx Plug To 90° Mmcx Plug, Coaxial Cable Type:Rg174, Impedance:50Ohm, Cable Length - Imperial:36", Cable Length - Metric:914.4Mm, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Amphenol Rf 095-900-550-036 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.2100 / $19.0100 | Buy Now | |
DISTI #
115-095-900-550-036-ND
|
DigiKey | CBL ASSY MMCX PLUG TO PLUG 36" Min Qty: 25 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$17.0012 | Buy Now | |
DISTI #
AMR095-900-550-036
|
Heilind Electronics | MMCX RIGHT ANGLE PLUG TO MMCX | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$13.1900 / $18.7200 | Buy Now | ||
DISTI #
AMR095-900-550-036
|
Interstate Connecting Components | MMCX RIGHT ANGLE PLUG TO MMCX | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$13.1900 / $18.7200 | Buy Now | ||
DISTI #
55325.1
|
TestEquity LLC | Amphenol RF 095-900-550-036 RF Cable, MMCX Rt Angle Plug to MMCX Rt Angle Plug, RG-174, 36" L, 50 Ohm | 0 |
|
$15.2800 | Buy Now |
CAD Models for 095-900-550-036 by Amphenol RF
Part Data Attributes for 095-900-550-036 by Amphenol RF
|
|
---|---|
Samacsys Manufacturer
|
Amphenol RF
|