Part Details for 095-900-551-036 by Amphenol RF
Overview of 095-900-551-036 by Amphenol RF
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-900-551-036
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AJ3199
|
Newark | Cable Assy, Mcx R/A Plug-R/A Plug, 36", Connector To Connector:90° Mcx Plug To 90° Mcx Plug, Coaxial Cable Type:Belden 4855R, Impedance:75Ohm, Cable Length - Imperial:36", Cable Length - Metric:914.4Mm, Jacket Color:- Rohs Compliant: Yes |Amphenol Rf 095-900-551-036 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.3300 / $33.1800 | Buy Now |
DISTI #
115-095-900-551-036-ND
|
DigiKey | CBL ASSY MCX PLUG TO PLUG 36" Min Qty: 25 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$31.6700 | Buy Now |
DISTI #
AMR095-900-551-036
|
Heilind Electronics | MCX RIGHT ANGLE PLUG TO MCX RI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$27.3900 / $39.7300 | Buy Now |
DISTI #
AMR095-900-551-036
|
Interstate Connecting Components | MCX RIGHT ANGLE PLUG TO MCX RI | 0 |
|
Buy Now | |
DISTI #
55337.1
|
TestEquity LLC | Amphenol RF 095-900-551-036 RF Cable, MCX Rt Angle Plug to MCX Rt Angle Plug, Belden 4855R, 36" L, 75 Ohm | 0 |
|
$28.4800 | Buy Now |