Part Details for 095-900-553-100 by Amphenol RF
Overview of 095-900-553-100 by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-900-553-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ4344
|
Newark | Cable Assy, R/A Mmcx-R/A Amc Plug, 100Mm, Connector To Connector:90° Mmcx Plug To 90° Amc Plug, Coaxial Cable Type:1.13Mm, Impedance:50Ohm, Cable Length - Imperial:3.9", Cable Length - Metric:100Mm, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Amphenol Rf 095-900-553-100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.5500 / $20.3700 | Buy Now |
DISTI #
115-095-900-553-100-ND
|
DigiKey | CBL ASSY AMC-MMCX PLG-PLG 3.937" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
90 In Stock |
|
$11.3707 / $17.4300 | Buy Now |
DISTI #
AMR095-900-553-100
|
Heilind Electronics | AMC RIGHT ANGLE PLUG TO MMCX R | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$11.1400 / $17.5400 | Buy Now | |
DISTI #
095-900-553-100
|
TME | Cable, AMC,MMCX, 0.1m, female, male, angled 90°, angled 90° Min Qty: 1 | 0 |
|
$12.9900 / $18.5600 | RFQ |
DISTI #
AMR095-900-553-100
|
Interstate Connecting Components | AMC RIGHT ANGLE PLUG TO MMCX R | 0 |
|
Buy Now | |
DISTI #
3909052
|
element14 Asia-Pacific | CABLE ASSY, R/A MMCX-R/A AMC PLUG, 100MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$12.1485 / $18.6139 | Buy Now |
DISTI #
3909052
|
Farnell | CABLE ASSY, R/A MMCX-R/A AMC PLUG, 100MM RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 4 Days Container: Each | 0 |
|
$13.5510 / $19.9132 | Buy Now |