Part Details for 095-900-553-250 by Amphenol RF
Overview of 095-900-553-250 by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-900-553-250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ4347
|
Newark | Cable Assy, R/A Mmcx-R/A Amc Plug, 250Mm, Connector To Connector:90° Mmcx Plug To 90° Amc Plug, Coaxial Cable Type:1.13Mm, Impedance:50Ohm, Cable Length - Imperial:9.8", Cable Length - Metric:250Mm, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Amphenol Rf 095-900-553-250 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.2100 / $14.2800 | Buy Now |
DISTI #
115-095-900-553-250-ND
|
DigiKey | CBL ASSY AMC-MMCX PLG-PLG 9.843" Min Qty: 25 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$16.7432 | Buy Now |
DISTI #
AMR095-900-553-250
|
Heilind Electronics | AMC RIGHT ANGLE PLUG TO MMCX R | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 1 Factory Stock |
|
$11.8100 / $18.6100 | Buy Now | |
DISTI #
AMR095-900-553-250
|
Interstate Connecting Components | AMC RIGHT ANGLE PLUG TO MMCX R | 0 |
|
Buy Now | |
|
Master Electronics | 1 Factory Stock |
|
$11.8100 / $18.6100 | Buy Now |