Part Details for 095-900-558-050 by Amphenol RF
Overview of 095-900-558-050 by Amphenol RF
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-900-558-050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ4373
|
Newark | Cble Assy, Mmcx Jack-R/A Amc4 Plug, 50Mm, Connector To Connector:Mmcx Bulkhead Jack To 90° Amc4 Plug, Coaxial Cable Type:1.13Mm, Impedance:50Ohm, Cable Length - Imperial:1.97", Cable Length - Metric:50Mm, Jacket Color:- Rohs Compliant: Yes |Amphenol Rf 095-900-558-050 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.2300 / $15.2800 | Buy Now |
DISTI #
AMR095-900-558-050
|
Heilind Electronics | AMC4 RIGHT ANGLE PLUG TO MMCX | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$10.7300 / $16.9100 | Buy Now |
DISTI #
AMR095-900-558-050
|
Interstate Connecting Components | AMC4 RIGHT ANGLE PLUG TO MMCX | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$10.7300 / $16.9100 | Buy Now |