There are no models available for this part yet.
Overview of 095-900-562-300 by Amphenol RF
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1385IG#PBF | Analog Devices | 3.3V L Pwr EIA/TIA-562 Tran | |
LTC1385IG#TRPBF | Analog Devices | 3.3V L Pwr EIA/TIA-562 Tran | |
LTC1385CSW#PBF | Analog Devices | 3.3V L Pwr EIA/TIA-562 Tran |
Price & Stock for 095-900-562-300 by Amphenol RF
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
90AJ4402
|
Newark | Cble Assy, Mcx Plug-Amc4 R/A Plug, 300Mm, Connector To Connector:Mcx Plug To 90° Amc4 Plug, Coaxial Cable Type:1.13Mm, Impedance:50Ohm, Cable Length - Imperial:11.8", Cable Length - Metric:300Mm, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Amphenol Rf 095-900-562-300 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$10.4200 | Buy Now | |
DISTI #
115-095-900-562-300-ND
|
DigiKey | CBL ASSY AMC4-MCX PLG-PL 11.811" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
25 In Stock |
|
$16.3248 / $19.8700 | Buy Now | |
DISTI #
AMR095-900-562-300
|
Heilind Electronics | AMC4 RIGHT ANGLE PLUG TO MCX S | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$13.2000 / $18.7600 | Buy Now | ||
DISTI #
095-900-562-300
|
TME | Cable, AMC4 female,MCX,MMCX male, angled,straight, 0.3m Min Qty: 1 | 0 |
|
$16.2600 / $22.9000 | RFQ | |
DISTI #
AMR095-900-562-300
|
Interstate Connecting Components | AMC4 RIGHT ANGLE PLUG TO MCX S | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$13.2000 / $18.7600 | Buy Now |
CAD Models for 095-900-562-300 by Amphenol RF
Part Data Attributes for 095-900-562-300 by Amphenol RF
|
|
---|---|
Samacsys Manufacturer
|
Amphenol RF
|