There are no models available for this part yet.
Overview of 095-900-563-300 by Amphenol RF
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 095-900-563-300 by Amphenol RF
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51AK2570
|
Newark | Cbl Assy, R/A Mmcx Plug-Amc4 Plug, 11.8", Connector To Connector:90° Mmcx Plug To 90° Amc4 Plug, Coaxial Cable Type:0.81Mm Micro, Impedance:50Ohm, Cable Length - Imperial:11.8", Cable Length - Metric:300Mm, Jacket Color:- Rohs Compliant: Yes |Amphenol Rf 095-900-563-300 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$13.9300 | Buy Now | |
DISTI #
115-095-900-563-300-ND
|
DigiKey | CBL ASSY AMC4-MMCX PL-PL 11.811" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
18 In Stock |
|
$13.7151 / $19.0800 | Buy Now | |
DISTI #
AMR095-900-563-300
|
Heilind Electronics | AMC4 RIGHT ANGLE PLUG TO MMCX | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$14.5600 / $20.8400 | Buy Now | ||
DISTI #
AMR095-900-563-300
|
Interstate Connecting Components | AMC4 RIGHT ANGLE PLUG TO MMCX | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$14.5600 / $20.8400 | Buy Now |
CAD Models for 095-900-563-300 by Amphenol RF
Part Data Attributes for 095-900-563-300 by Amphenol RF
|
|
---|---|
Samacsys Manufacturer
|
Amphenol RF
|